Part Details for 54S241DMQB by Fairchild Semiconductor Corporation
Overview of 54S241DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54S241DMQB
54S241DMQB CAD Models
54S241DMQB Part Data Attributes
|
54S241DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54S241DMQB
Fairchild Semiconductor Corporation
Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW/HIGH | |
Family | S | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 170 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54S241DMQB
This table gives cross-reference parts and alternative options found for 54S241DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S241DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54S241DMQB vs SN54S241J |
SNJ54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54S241DMQB vs SNJ54S241J |
SN74S241J | Octal Buffers and Line Drivers With 3-State Outputs 20-CDIP 0 to 70 | Texas Instruments | 54S241DMQB vs SN74S241J |
DM54S241J/883 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54S241DMQB vs DM54S241J/883 |
SN74S241N-10 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 54S241DMQB vs SN74S241N-10 |
SN74S241J4 | Bus Driver, | Rochester Electronics LLC | 54S241DMQB vs SN74S241J4 |
GD54S241 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | 54S241DMQB vs GD54S241 |
N74S241N | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | YAGEO Corporation | 54S241DMQB vs N74S241N |
SNC54S241J | Bus Driver, | Rochester Electronics LLC | 54S241DMQB vs SNC54S241J |
GD74S241 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | 54S241DMQB vs GD74S241 |