Part Details for 54S244/BRA by YAGEO Corporation
Overview of 54S244/BRA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54S244/BRA
54S244/BRA CAD Models
54S244/BRA Part Data Attributes:
|
54S244/BRA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54S244/BRA
YAGEO Corporation
Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 170 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 54S244/BRA
This table gives cross-reference parts and alternative options found for 54S244/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S244/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | 54S244/BRA vs GD54S244J |
GD74S244 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | 54S244/BRA vs GD74S244 |
SN74S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | Rochester Electronics LLC | 54S244/BRA vs SN74S244J |
SN54S244JB | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | 54S244/BRA vs SN54S244JB |
SN74S244N3 | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | 54S244/BRA vs SN74S244N3 |
SN74S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | AMD | 54S244/BRA vs SN74S244J |
SN54S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | 54S244/BRA vs SN54S244J |
DM54S244J/883C | Bus Driver, | Rochester Electronics LLC | 54S244/BRA vs DM54S244J/883C |
DM54S244J/883 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54S244/BRA vs DM54S244J/883 |
GD54S244 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | 54S244/BRA vs GD54S244 |