There are no models available for this part yet.
Overview of 54SHST157NS by Dynex Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for 54SHST157NS by Dynex Semiconductor
Part Data Attributes for 54SHST157NS by Dynex Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HST/T
|
JESD-30 Code
|
X-XUUC-N
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Propagation Delay (tpd)
|
25 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for 54SHST157NS
This table gives cross-reference parts and alternative options found for 54SHST157NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHST157NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54QHST151NS | Multiplexer, HST/T Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS | Dynex Semiconductor | 54SHST157NS vs 54QHST151NS |
54SHST157NC | Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHST157NS vs 54SHST157NC |
54SHST253NC | Multiplexer, HST/T Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHST157NS vs 54SHST253NC |
DM74S151CW | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, WAFER | Fairchild Semiconductor Corporation | 54SHST157NS vs DM74S151CW |
54QHST157NB | Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHST157NS vs 54QHST157NB |
54HST157NS | Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHST157NS vs 54HST157NS |
54HST157NB | Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHST157NS vs 54HST157NB |
54QHST157NC | Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS | Dynex Semiconductor | 54SHST157NS vs 54QHST157NC |
54RHST151NS | Multiplexer, HST/T Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS | Dynex Semiconductor | 54SHST157NS vs 54RHST151NS |
DM74S151CW | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, WAFER-16 | Rochester Electronics LLC | 54SHST157NS vs DM74S151CW |