There are no models available for this part yet.
Overview of 54AC11239FK by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for 54AC11239FK by Texas Instruments
Part Data Attributes for 54AC11239FK by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
S-CQCC-N20
|
Length
|
8.89 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
2-LINE TO 4-LINE DECODER
|
Max I(ol)
|
0.024 A
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup
|
7.3 ns
|
Propagation Delay (tpd)
|
7.3 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8.89 mm
|
Alternate Parts for 54AC11239FK
This table gives cross-reference parts and alternative options found for 54AC11239FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11239FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS137ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | 54AC11239FK vs SN74LS137ND |
TC74AC139P | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | 54AC11239FK vs TC74AC139P |
5962R9654601QEX | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | 54AC11239FK vs 5962R9654601QEX |
AM2924PC | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 54AC11239FK vs AM2924PC |
CD74HCT4543E | High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125 | Texas Instruments | 54AC11239FK vs CD74HCT4543E |
SN7444AJ-00 | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 54AC11239FK vs SN7444AJ-00 |
HD74AC139APV | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, LEAD FREE, DIP-16 | Renesas Electronics Corporation | 54AC11239FK vs HD74AC139APV |
SN5447AJ-00 | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | 54AC11239FK vs SN5447AJ-00 |
5962-8756701EX | Decoder/Driver, 10H Series, Inverted Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 54AC11239FK vs 5962-8756701EX |
SN74LS249NS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | 54AC11239FK vs SN74LS249NS |