Logic
54AC11253FK
Texas Instruments
Description: AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20

Overview of 54AC11253FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing Automotive

CAD Models for 54AC11253FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC11253FK by Texas Instruments

54AC11253FK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CENTER VCC/GND PINS
Family
AC
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
8.7 ns
Propagation Delay (tpd)
8.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. 54AC11253FK
    Texas Instruments
    AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20
    VS

Alternate Parts for 54AC11253FK

This table gives cross-reference parts and alternative options found for 54AC11253FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11253FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54HC151FK HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC11253FK vs SN54HC151FK
74AC158LCQR Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC11253FK vs 74AC158LCQR
M38510/76202B2X Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20 Harris Semiconductor 54AC11253FK vs M38510/76202B2X
74AC151LC AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC11253FK vs 74AC151LC
54AC251E-QMLV AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments 54AC11253FK vs 54AC251E-QMLV
54AC251LMQBX AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments 54AC11253FK vs 54AC251LMQBX
SN54HC157FKR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC11253FK vs SN54HC157FKR
85124012A Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54AC11253FK vs 85124012A
74AC352LC Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC11253FK vs 74AC352LC
74AC151LCXR Multiplexer And Demux/Decoder, AC Series, 1-Func, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC11253FK vs 74AC151LCXR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC11253FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC11253FK by Texas Instruments

Select Manufacturer
Which Manufacturer of 54AC11253FK would you like to use for your alert(s)?
  • Please alert me when 54AC11253FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC11253FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC11253FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC11253FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC11253FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC11253FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: