Part Details for 54AC11802FK by Texas Instruments
Overview of 54AC11802FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for 54AC11802FK
54AC11802FK CAD Models
54AC11802FK Part Data Attributes
|
54AC11802FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11802FK
Texas Instruments
AC SERIES, TRIPLE 4-INPUT OR/NOR GATE, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | OR/NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 54AC11802FK
This table gives cross-reference parts and alternative options found for 54AC11802FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11802FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10E501X | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQFP28, QFP-28 | Motorola Mobility LLC | 54AC11802FK vs 10E501X |
100E501X | OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 54AC11802FK vs 100E501X |
54ACT11800FK | ACT SERIES, TRIPLE 4-INPUT AND/NAND GATE, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54AC11802FK vs 54ACT11800FK |
100118A | OR-AND/OR-AND-Invert Gate, 100K Series, 1-Func, 19-Input, ECL, PQCC28 | YAGEO Corporation | 54AC11802FK vs 100118A |
10E512X | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 54AC11802FK vs 10E512X |
10E507X | 10E SERIES, 5 2-INPUT XOR/XNOR GATE, PQFP28, QFP-28 | Motorola Mobility LLC | 54AC11802FK vs 10E507X |
100E507X | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQFP28, QFP-28 | Motorola Mobility LLC | 54AC11802FK vs 100E507X |
10E504X | 10E SERIES, 5 2-INPUT AND/NAND GATE, PQFP28, QFP-28 | Motorola Mobility LLC | 54AC11802FK vs 10E504X |
10E501X | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 54AC11802FK vs 10E501X |
10E504X | AND/NAND Gate, 10E Series, 5-Func, 2-Input, ECL, PQFP28, QFP-28 | Motorola Semiconductor Products | 54AC11802FK vs 10E504X |