Logic
54AC11DM
Description: AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14

Overview of 54AC11DM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 54AC11DM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC11DM by Fairchild Semiconductor Corporation

54AC11DM
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54AC11DM
    Fairchild Semiconductor Corporation
    AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 54AC11DM

This table gives cross-reference parts and alternative options found for 54AC11DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/75204BCA AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 54AC11DM vs M38510/75204BCA
5962-8761101CX AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 54AC11DM vs 5962-8761101CX
MC74AC11NC AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 54AC11DM vs MC74AC11NC
M38510/75204BCA AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 54AC11DM vs M38510/75204BCA
74AC11DC AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC11DM vs 74AC11DC
5962-8761101CA AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, Teledyne e2v 54AC11DM vs 5962-8761101CA
JM54AC11BCA Gate Teledyne e2v 54AC11DM vs JM54AC11BCA
M38510/75204SCX AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC11DM vs M38510/75204SCX
74AC11PC AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 54AC11DM vs 74AC11PC
M38510R75204BCX AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC11DM vs M38510R75204BCX
Part Number Description Manufacturer Compare
M38510/75204BCA AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 54AC11DM vs M38510/75204BCA
M38510/75204BCX AND Gate, AC Series, 3-Func, 3-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 Rochester Electronics LLC 54AC11DM vs M38510/75204BCX
SN74AC11NE4 AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments 54AC11DM vs SN74AC11NE4
5962F8761101VCA AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 54AC11DM vs 5962F8761101VCA
5962-8761101CX AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC11DM vs 5962-8761101CX
M38510/75204BCX AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 54AC11DM vs M38510/75204BCX
M38510R75204BCA AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC11DM vs M38510R75204BCA
UT54ACS11-PCC AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC 54AC11DM vs UT54ACS11-PCC
MC74AC11NC AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 54AC11DM vs MC74AC11NC
SN54AC11J AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC11DM vs SN54AC11J

Related Parts for 54AC11DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC11DM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC11DM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54AC11DM would you like to use for your alert(s)?
  • Please alert me when 54AC11DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC11DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC11DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC11DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC11DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC11DM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: