54AC139MW8
Description: IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, Decoder/Driver

Overview of 54AC139MW8 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54AC139MW8 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC139MW8 by National Semiconductor Corporation

54AC139MW8
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AC
Input Conditioning
STANDARD
JESD-30 Code
X-XUUC-N16
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Output Polarity
INVERTED
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. 54AC139MW8
    National Semiconductor Corporation
    IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, Decoder/Driver
    VS

Alternate Parts for 54AC139MW8

This table gives cross-reference parts and alternative options found for 54AC139MW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC139MW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC139CW Decoder/Driver, AC Series, Inverted Output, CMOS, WAFER Fairchild Semiconductor Corporation 54AC139MW8 vs 74AC139CW
54AC139MW8 AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 Texas Instruments 54AC139MW8 vs 54AC139MW8
CD54AC139H Decoder/Driver, AC Series, Inverted Output, CMOS, Ge Solid State 54AC139MW8 vs CD54AC139H
CD54AC139H Decoder/Driver, AC Series, Inverted Output, CMOS Harris Semiconductor 54AC139MW8 vs CD54AC139H
54AC139MDS IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, Decoder/Driver National Semiconductor Corporation 54AC139MW8 vs 54AC139MDS
Part Number Description Manufacturer Compare
M38510/32602BEA Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc 54AC139MW8 vs M38510/32602BEA
54AC139MDS IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, Decoder/Driver National Semiconductor Corporation 54AC139MW8 vs 54AC139MDS
M38510/32602BEA Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC 54AC139MW8 vs M38510/32602BEA
54LS249DMQB LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 54AC139MW8 vs 54LS249DMQB
M38510/32602BEX LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 54AC139MW8 vs M38510/32602BEX
54AC138FM AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments 54AC139MW8 vs 54AC138FM
54AC139FM Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation 54AC139MW8 vs 54AC139FM
54AC139LM AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC139MW8 vs 54AC139LM
54AC139MW8 AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 Texas Instruments 54AC139MW8 vs 54AC139MW8
CD54AC139H Decoder/Driver, AC Series, Inverted Output, CMOS, Ge Solid State 54AC139MW8 vs CD54AC139H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC139MW8 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC139MW8 by National Semiconductor Corporation

  • Please alert me when 54AC139MW8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC139MW8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC139MW8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC139MW8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC139MW8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC139MW8 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: