Datasheets
54AC16657WD by: Texas Instruments

IC AC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP56, Bus Driver/Transceiver

Part Details for 54AC16657WD by Texas Instruments

Overview of 54AC16657WD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 54AC16657WD

54AC16657WD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54AC16657WD Part Data Attributes

54AC16657WD Texas Instruments
Buy Now Datasheet
Compare Parts:
54AC16657WD Texas Instruments IC AC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP56, Bus Driver/Transceiver
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DFP, FL56,.4,25
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family AC
JESD-30 Code R-GDFP-F56
Length 18.288 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL56,.4,25
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.016 mA
Qualification Status Not Qualified
Seated Height-Max 3.05 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.652 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC16657WD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC16657WD by Texas Instruments

Select Manufacturer
Which Manufacturer of 54AC16657WD would you like to use for your alert(s)?
  • Please alert me when 54AC16657WD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC16657WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC16657WD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC16657WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC16657WD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC16657WD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: