Part Details for 54AC2525WFQMLV by National Semiconductor Corporation
Overview of 54AC2525WFQMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC2525WFQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54AC2525WFQMLV-ND
|
DigiKey | IC CLOCK DRIVER 14CFP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$395.6700 | Buy Now |
|
Rochester Electronics | 54AC2525 - Low Skew Clock Driver, AC Series, 8 True Output(s), CDFP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 153 |
|
$339.5500 / $399.4800 | Buy Now |
Part Details for 54AC2525WFQMLV
54AC2525WFQMLV CAD Models
54AC2525WFQMLV Part Data Attributes
|
54AC2525WFQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC2525WFQMLV
National Semiconductor Corporation
Low Skew Clock Driver, AC Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DFP-14 | |
Reach Compliance Code | not_compliant | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 14 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1.5 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.35 mm |
Alternate Parts for 54AC2525WFQMLV
This table gives cross-reference parts and alternative options found for 54AC2525WFQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC2525WFQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9217401VDX | AC SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54AC2525WFQMLV vs 5962F9217401VDX |
5962F9217401VDA | AC SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54AC2525WFQMLV vs 5962F9217401VDA |