There are no models available for this part yet.
Overview of 54AC2525WRQMLV by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for 54AC2525WRQMLV by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-54AC2525WRQMLV-ND
|
DigiKey | IC CLOCK DRIVER 14CFP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$401.4000 | Buy Now | |
Rochester Electronics | 54AC2525 - Low Skew Clock Driver, AC Series, 8 True Output(s), CDFP14 - (SMD - 5962R9217401VDA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 144 |
|
$344.4700 / $405.2600 | Buy Now |
CAD Models for 54AC2525WRQMLV by National Semiconductor Corporation
Part Data Attributes for 54AC2525WRQMLV by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CERAMIC, DFP-14
|
Reach Compliance Code
|
not_compliant
|
Family
|
AC
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
14
|
Number of True Outputs
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
11 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
1.5 ns
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6.35 mm
|
Alternate Parts for 54AC2525WRQMLV
This table gives cross-reference parts and alternative options found for 54AC2525WRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC2525WRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC2525WFQMLV | Low Skew Clock Driver, AC Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14 | National Semiconductor Corporation | 54AC2525WRQMLV vs 54AC2525WFQMLV |
5962F9217401VDX | AC SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54AC2525WRQMLV vs 5962F9217401VDX |
5962-9217401MDX | AC SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54AC2525WRQMLV vs 5962-9217401MDX |
5962-9217401MDA | AC SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54AC2525WRQMLV vs 5962-9217401MDA |