Part Details for 54AC541LMQB by National Semiconductor Corporation
Overview of 54AC541LMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 54AC541LMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$53.2000 / $56.0000 | Buy Now |
Part Details for 54AC541LMQB
54AC541LMQB CAD Models
54AC541LMQB Part Data Attributes
|
54AC541LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC541LMQB
National Semiconductor Corporation
IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54AC541LMQB
This table gives cross-reference parts and alternative options found for 54AC541LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC541LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC541LCTR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC541LMQB vs 74AC541LCTR |
74AC541LCQR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC541LMQB vs 74AC541LCQR |
54AC541LM | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC541LMQB vs 54AC541LM |
54AC541LM | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC541LMQB vs 54AC541LM |
M38510/75711B2A | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 54AC541LMQB vs M38510/75711B2A |
M38510/75711B2X | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54AC541LMQB vs M38510/75711B2X |
74AC541LCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC541LMQB vs 74AC541LCX |