Part Details for 54AC573LM by National Semiconductor Corporation
Overview of 54AC573LM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC573LM
54AC573LM CAD Models
54AC573LM Part Data Attributes
|
54AC573LM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC573LM
National Semiconductor Corporation
IC,LATCH,SINGLE,8-BIT,AC-CMOS,LLCC,20PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |