54AC86LMQB
Description: IC AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20, Gate

Overview of 54AC86LMQB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 54AC86LMQB by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   41
RFQ

CAD Models for 54AC86LMQB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC86LMQB by National Semiconductor Corporation

54AC86LMQB
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54AC86LMQB
    National Semiconductor Corporation
    IC AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20, Gate
    VS

Alternate Parts for 54AC86LMQB

This table gives cross-reference parts and alternative options found for 54AC86LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC86LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510R75202B2A IC AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54AC86LMQB vs M38510R75202B2A
5962-89550012X AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs 5962-89550012X
JM38510R75202S2 AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs JM38510R75202S2
54AC86LMQB Gate Teledyne e2v 54AC86LMQB vs 54AC86LMQB
JM38510R75202S2A AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs JM38510R75202S2A
M38510/75202B2X XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54AC86LMQB vs M38510/75202B2X
54AC86LM AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs 54AC86LM
5962-89550012A IC AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54AC86LMQB vs 5962-89550012A
54AC86LM XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC86LMQB vs 54AC86LM
M38510R75202S2X AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs M38510R75202S2X
Part Number Description Manufacturer Compare
M38510R75202S2X AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs M38510R75202S2X
74AC86LCT XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC86LMQB vs 74AC86LCT
74AC86LCQR AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs 74AC86LCQR
5962-89550012X AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs 5962-89550012X
JM38510/75202B2A XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20 National Semiconductor Corporation 54AC86LMQB vs JM38510/75202B2A
74AC86LC AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs 74AC86LC
M38510/75202B2A AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs M38510/75202B2A
74AC86LCTR XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC86LMQB vs 74AC86LCTR
5962-89550012A Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 20-LCCC -55 to 125 Texas Instruments 54AC86LMQB vs 5962-89550012A
JM38510R75202S2 AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC86LMQB vs JM38510R75202S2

Related Parts for 54AC86LMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC86LMQB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC86LMQB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54AC86LMQB would you like to use for your alert(s)?
  • Please alert me when 54AC86LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC86LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC86LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC86LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC86LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC86LMQB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: