Part Details for 54ACT11873FK by Texas Instruments
Overview of 54ACT11873FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for 54ACT11873FK
54ACT11873FK CAD Models
54ACT11873FK Part Data Attributes
|
54ACT11873FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT11873FK
Texas Instruments
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.9 ns | |
Propagation Delay (tpd) | 13.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 54ACT11873FK
This table gives cross-reference parts and alternative options found for 54ACT11873FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT11873FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11874NT | Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 28-PDIP -40 to 85 | Texas Instruments | 54ACT11873FK vs 74ACT11874NT |
74ACT11873DW | Dual 4-Bit D-Type Latches With 3-State Outputs 28-SOIC -40 to 85 | Texas Instruments | 54ACT11873FK vs 74ACT11873DW |
54ACT11874JT | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP28 | Texas Instruments | 54ACT11873FK vs 54ACT11874JT |
74ACT11873DWR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO28, PLASTIC, SOIC-28 | Texas Instruments | 54ACT11873FK vs 74ACT11873DWR |
74ACT11874DW | Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 28-SOIC -40 to 85 | Texas Instruments | 54ACT11873FK vs 74ACT11874DW |