Part Details for 54ACT374FM-MLS by National Semiconductor Corporation
Overview of 54ACT374FM-MLS by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for 54ACT374FM-MLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACT374FM-MLS-ND
|
DigiKey | BUS DRIVER, ACT SERIES, 1-FUNC, Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
527 In Stock |
|
$271.7100 | Buy Now |
|
Rochester Electronics | 54ACT374 - Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 527 |
|
$233.1700 / $274.3200 | Buy Now |
Part Details for 54ACT374FM-MLS
54ACT374FM-MLS CAD Models
54ACT374FM-MLS Part Data Attributes
|
54ACT374FM-MLS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT374FM-MLS
National Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERPACK-20 | |
Reach Compliance Code | not_compliant | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm |
Alternate Parts for 54ACT374FM-MLS
This table gives cross-reference parts and alternative options found for 54ACT374FM-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT374FM-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8763101SA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | National Semiconductor Corporation | 54ACT374FM-MLS vs 5962-8763101SA |
5962-9218901VSX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 54ACT374FM-MLS vs 5962-9218901VSX |
5962-8763103VXA | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | STMicroelectronics | 54ACT374FM-MLS vs 5962-8763103VXA |
74ACT374FC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT374FM-MLS vs 74ACT374FC |
54ACT374FM | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54ACT374FM-MLS vs 54ACT374FM |
SN54ACT374W | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54ACT374FM-MLS vs SN54ACT374W |
74ACT374FCXR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT374FM-MLS vs 74ACT374FCXR |
5962-9218901MSX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 54ACT374FM-MLS vs 5962-9218901MSX |
5962-8763101SX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 54ACT374FM-MLS vs 5962-8763101SX |
74ACT374FCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT374FM-MLS vs 74ACT374FCX |