Part Details for 54ACTQ244JRQMLV by National Semiconductor Corporation
Overview of 54ACTQ244JRQMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ244JRQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ244JRQMLV-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20CERDIP Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$299.3500 | Buy Now |
|
Rochester Electronics | 54ACTQ244 - Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CDIP20 - (SMD - 5962R9218601VRA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 185 |
|
$256.9000 / $302.2400 | Buy Now |
Part Details for 54ACTQ244JRQMLV
54ACTQ244JRQMLV CAD Models
54ACTQ244JRQMLV Part Data Attributes
|
54ACTQ244JRQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ244JRQMLV
National Semiconductor Corporation
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 54ACTQ244JRQMLV
This table gives cross-reference parts and alternative options found for 54ACTQ244JRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ244JRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT244DC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACTQ244JRQMLV vs 74ACT244DC |
74ACTQ244PC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 54ACTQ244JRQMLV vs 74ACTQ244PC |
5962R8776001BRA | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACTQ244JRQMLV vs 5962R8776001BRA |
UT54ACTS244-PCX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham PLC | 54ACTQ244JRQMLV vs UT54ACTS244-PCX |
ACTS244DMSR-02 | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Intersil Corporation | 54ACTQ244JRQMLV vs ACTS244DMSR-02 |
5962R9218601VRX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 54ACTQ244JRQMLV vs 5962R9218601VRX |
54ACT244DM | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54ACTQ244JRQMLV vs 54ACT244DM |
5962-8776001SRA | Space 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 54ACTQ244JRQMLV vs 5962-8776001SRA |
74ACT244PCX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 54ACTQ244JRQMLV vs 74ACT244PCX |
5962-8776001MRX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Motorola Mobility LLC | 54ACTQ244JRQMLV vs 5962-8776001MRX |