Part Details for 54ALS138E/883 by National Semiconductor Corporation
Overview of 54ALS138E/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 54ALS138E/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ALS138E/883-ND
|
DigiKey | DECODER/DRIVER, TTL, CQCC20 Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
574 In Stock |
|
$5.2300 | Buy Now |
|
Rochester Electronics | 54ALS138 - Decoder/Driver, TTL, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 574 |
|
$4.4900 / $5.2800 | Buy Now |
Part Details for 54ALS138E/883
54ALS138E/883 CAD Models
54ALS138E/883 Part Data Attributes
|
54ALS138E/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ALS138E/883
National Semiconductor Corporation
IC,DECODER/DEMUX,3-TO-8-LINE,ALS-TTL,LLCC,20PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |