Part Details for 54ALS30AJ/883 by National Semiconductor Corporation
Overview of 54ALS30AJ/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Robotics and Drones
Part Details for 54ALS30AJ/883
54ALS30AJ/883 CAD Models
54ALS30AJ/883 Part Data Attributes
|
54ALS30AJ/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ALS30AJ/883
National Semiconductor Corporation
IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.9 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54ALS30AJ/883
This table gives cross-reference parts and alternative options found for 54ALS30AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ALS30AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54ALS30AJ/883 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 54ALS30AJ/883 vs DM54ALS30AJ/883 |
DM54ALS30J/883B | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 54ALS30AJ/883 vs DM54ALS30J/883B |
54ALS30J/883 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 54ALS30AJ/883 vs 54ALS30J/883 |
DM54ALS30J/883B | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 54ALS30AJ/883 vs DM54ALS30J/883B |
DM54ALS30J/883 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 54ALS30AJ/883 vs DM54ALS30J/883 |
54ALS30J/883 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 54ALS30AJ/883 vs 54ALS30J/883 |
54ALS30AJ/883 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 54ALS30AJ/883 vs 54ALS30AJ/883 |
DM54ALS30AJ/883 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 54ALS30AJ/883 vs DM54ALS30AJ/883 |