Part Details for 54F14DMQB by National Semiconductor Corporation
Overview of 54F14DMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54F14DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Ceramic, DIP | 39 |
|
$26.4000 / $28.6000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Ceramic, DIP | 1 |
|
$13.0000 | Buy Now |
Part Details for 54F14DMQB
54F14DMQB CAD Models
54F14DMQB Part Data Attributes
|
54F14DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F14DMQB
National Semiconductor Corporation
IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, MO-036AB, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4000V ESD PROTECTION | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F14DMQB
This table gives cross-reference parts and alternative options found for 54F14DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F14DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8875201CA | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | 54F14DMQB vs 5962-8875201CA |
5962-8875201CX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 54F14DMQB vs 5962-8875201CX |
74F14PC_NL | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54F14DMQB vs 74F14PC_NL |
54F14DMQB | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F14DMQB vs 54F14DMQB |
54F14DMQB | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, MO-036AB, DIP-14 | Texas Instruments | 54F14DMQB vs 54F14DMQB |
5962-8875201CA | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 54F14DMQB vs 5962-8875201CA |
5962-8875201CX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | 54F14DMQB vs 5962-8875201CX |
54F14/BCAJC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54F14DMQB vs 54F14/BCAJC |
54F14/BCAJC | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 54F14DMQB vs 54F14/BCAJC |
N74F06AN | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | 54F14DMQB vs N74F06AN |