Part Details for 54F181FM-MLS by Texas Instruments
Overview of 54F181FM-MLS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F181FM-MLS
54F181FM-MLS CAD Models
54F181FM-MLS Part Data Attributes
|
54F181FM-MLS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F181FM-MLS
Texas Instruments
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, CERPACK-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.113 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 54F181FM-MLS
This table gives cross-reference parts and alternative options found for 54F181FM-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F181FM-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33801BKX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F181FM-MLS vs M38510/33801BKX |
M38510/33801BKA | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F181FM-MLS vs M38510/33801BKA |
54F181FM | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F181FM-MLS vs 54F181FM |
M38510/33801BKX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | Teledyne e2v | 54F181FM-MLS vs M38510/33801BKX |
M38510/33801BKX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Motorola Mobility LLC | 54F181FM-MLS vs M38510/33801BKX |
54F181K | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24, CERAMIC, FP-24 | Motorola Semiconductor Products | 54F181FM-MLS vs 54F181K |
54F181FMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24 | National Semiconductor Corporation | 54F181FM-MLS vs 54F181FMQB |
54F181FMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 54F181FM-MLS vs 54F181FMQB |
54F181FM | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 54F181FM-MLS vs 54F181FM |
M38510/33801BKX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | Motorola Semiconductor Products | 54F181FM-MLS vs M38510/33801BKX |