54F20DMQB
Description: NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of 54F20DMQB by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54F20DMQB by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F20DMQB by Rochester Electronics LLC

54F20DMQB
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
CERAMIC, DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T14
Length
19.43 mm
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
7 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54F20DMQB
    Rochester Electronics LLC
    NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 54F20DMQB

This table gives cross-reference parts and alternative options found for 54F20DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F20DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/33004BCX F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54F20DMQB vs M38510/33004BCX
74F20PC_NL NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 54F20DMQB vs 74F20PC_NL
MC54F20JD F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54F20DMQB vs MC54F20JD
M38510/33004SCA NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Signetics 54F20DMQB vs M38510/33004SCA
SNJ54F20J Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments 54F20DMQB vs SNJ54F20J
74F20PC NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 54F20DMQB vs 74F20PC
M38510/33004BCA F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54F20DMQB vs M38510/33004BCA
M38510/33004SCA IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors 54F20DMQB vs M38510/33004SCA
MC74F20J F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54F20DMQB vs MC74F20J
5962-01-179-1379 NAND Gate, TTL, CDIP14, Fairchild Semiconductor Corporation 54F20DMQB vs 5962-01-179-1379
Part Number Description Manufacturer Compare
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments 54F20DMQB vs SN74HC14NSLE
54F132DM NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F20DMQB vs 54F132DM
GD54HC20 NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, Goldstar Electron Co Ltd 54F20DMQB vs GD54HC20
SN74LS20NP1 NAND Gate Rochester Electronics LLC 54F20DMQB vs SN74LS20NP1
SNC5414J Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 54F20DMQB vs SNC5414J
HD74HC20P HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation 54F20DMQB vs HD74HC20P
SNJ54HC20FK-00 HC/UH SERIES, DUAL 4-INPUT NAND GATE, CQCC20 Texas Instruments 54F20DMQB vs SNJ54HC20FK-00
GD54HC14 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, Goldstar Electron Co Ltd 54F20DMQB vs GD54HC14
8409801CAS2035 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54F20DMQB vs 8409801CAS2035
5962-8409101CX Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor 54F20DMQB vs 5962-8409101CX

Related Parts for 54F20DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F20DMQB by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F20DMQB by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 54F20DMQB would you like to use for your alert(s)?
  • Please alert me when 54F20DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F20DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F20DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F20DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F20DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F20DMQB by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: