Part Details for 54F245DMQB by Fairchild Semiconductor Corporation
Overview of 54F245DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F245DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1757 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 1405 |
|
$7.4400 / $14.8800 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 148 |
|
$16.3499 / $20.4374 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 29 |
|
$9.1760 / $14.8800 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 10 |
|
$7.4400 / $14.8800 | Buy Now |
Part Details for 54F245DMQB
54F245DMQB CAD Models
54F245DMQB Part Data Attributes
|
54F245DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F245DMQB
Fairchild Semiconductor Corporation
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 120 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F245DMQB
This table gives cross-reference parts and alternative options found for 54F245DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F245DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F245DCQR | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F245DMQB vs 74F245DCQR |
GD74F245 | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | 54F245DMQB vs GD74F245 |
54F245DMQB | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F245DMQB vs 54F245DMQB |
8551101RX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 54F245DMQB vs 8551101RX |
SN74F245N | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | 54F245DMQB vs SN74F245N |
54F245DM | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54F245DMQB vs 54F245DM |
8551101RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54F245DMQB vs 8551101RA |
MC74F245N | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 | Rochester Electronics LLC | 54F245DMQB vs MC74F245N |
74F245PC | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | 54F245DMQB vs 74F245PC |
MC74F245ND | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | 54F245DMQB vs MC74F245ND |