Part Details for 54F280LMQB by Fairchild Semiconductor Corporation
Overview of 54F280LMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F280LMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARITY GENERATOR/CHECKER, F/FAST SERIES, 9-BIT, COMPLEMENTARY OUTPUT, TTL, CQCC20 | 1 |
|
$32.5000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, F/FAST SERIES, 9-BIT, COMPLEMENTARY OUTPUT, TTL, CQCC20 | 1 |
|
$50.2620 | Buy Now |
Part Details for 54F280LMQB
54F280LMQB CAD Models
54F280LMQB Part Data Attributes
|
54F280LMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F280LMQB
Fairchild Semiconductor Corporation
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F280LMQB
This table gives cross-reference parts and alternative options found for 54F280LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F280LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54F280AFK | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, Arithmetic Circuit | Texas Instruments | 54F280LMQB vs SN54F280AFK |
SNJ54F280AFK | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, QFN-20 | Rochester Electronics LLC | 54F280LMQB vs SNJ54F280AFK |
SN54F280BFK | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F280LMQB vs SN54F280BFK |
M38510/34901B2A | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 54F280LMQB vs M38510/34901B2A |
SNJ54F280AFK | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | 54F280LMQB vs SNJ54F280AFK |
54F280A/B2A | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, | YAGEO Corporation | 54F280LMQB vs 54F280A/B2A |
54F280LM | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F280LMQB vs 54F280LM |
SNJ54F280BFK | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, | Rochester Electronics LLC | 54F280LMQB vs SNJ54F280BFK |
54F280B/B2A | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, Arithmetic Circuit | NXP Semiconductors | 54F280LMQB vs 54F280B/B2A |
SNJ54F280BFK | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | 54F280LMQB vs SNJ54F280BFK |