54F283/BEAJC
Description: Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16

Overview of 54F283/BEAJC by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for 54F283/BEAJC by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components BINARY ADDER, 16 Pin, Ceramic, DIP 20
  • 1 $8.3490
  • 5 $6.1226
  • 13 $5.5660
$5.5660 / $8.3490 Buy Now
Quest Components BINARY ADDER, 16 Pin, Ceramic, DIP 9
  • 1 $12.0000
  • 5 $9.0000
$9.0000 / $12.0000 Buy Now
Quest Components BINARY ADDER, 16 Pin, Ceramic, DIP 4
  • 1 $6.9576
  • 2 $5.7980
  • 5 $5.1022
$5.1022 / $6.9576 Buy Now

CAD Models for 54F283/BEAJC by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F283/BEAJC by Motorola Semiconductor Products

54F283/BEAJC
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
F/FAST
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
55 mA
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
4.19 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54F283/BEAJC
    Motorola Semiconductor Products
    Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERDIP-16
    VS

Alternate Parts for 54F283/BEAJC

This table gives cross-reference parts and alternative options found for 54F283/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F283/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F283NDS Adder/Subtractor, Rochester Electronics LLC 54F283/BEAJC vs MC74F283NDS
JM38510/34201BEA 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 Texas Instruments 54F283/BEAJC vs JM38510/34201BEA
74F283PC Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC 54F283/BEAJC vs 74F283PC
SN74F283NE4 F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 Texas Instruments 54F283/BEAJC vs SN74F283NE4
933794860602 F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 NXP Semiconductors 54F283/BEAJC vs 933794860602
JM38510/34201BEA F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Motorola Mobility LLC 54F283/BEAJC vs JM38510/34201BEA
MC54F283JDS Adder/Subtractor, TTL, CDIP16, Motorola Semiconductor Products 54F283/BEAJC vs MC54F283JDS
74F283PC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Texas Instruments 54F283/BEAJC vs 74F283PC
M38510/34201BEA IC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation 54F283/BEAJC vs M38510/34201BEA
MC74F283JS Adder/Subtractor, Rochester Electronics LLC 54F283/BEAJC vs MC74F283JS
Part Number Description Manufacturer Compare
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation 54F283/BEAJC vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products 54F283/BEAJC vs MC10H302P
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments 54F283/BEAJC vs 5962-8966301DA
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products 54F283/BEAJC vs MC10H304FN
MC14561BCP 4000/14000/40000 SERIES, 4-BIT ENCODER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 54F283/BEAJC vs MC14561BCP
CD4063BMG4 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 54F283/BEAJC vs CD4063BMG4
UT54ACS85-PCX Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham PLC 54F283/BEAJC vs UT54ACS85-PCX
JM38510/34201B2A 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 Texas Instruments 54F283/BEAJC vs JM38510/34201B2A
MC10H179P 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 onsemi 54F283/BEAJC vs MC10H179P
CD4585BFMSH Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16 Harris Semiconductor 54F283/BEAJC vs CD4585BFMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F283/BEAJC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F283/BEAJC by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 54F283/BEAJC would you like to use for your alert(s)?
  • Please alert me when 54F283/BEAJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F283/BEAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F283/BEAJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F283/BEAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F283/BEAJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F283/BEAJC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: