Part Details for 54F521FMQB by Texas Instruments
Overview of 54F521FMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for 54F521FMQB
54F521FMQB CAD Models
54F521FMQB Part Data Attributes:
|
54F521FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F521FMQB
Texas Instruments
F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54F521FMQB
This table gives cross-reference parts and alternative options found for 54F521FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F521FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F521/BSA | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDFP20 | YAGEO Corporation | 54F521FMQB vs 54F521/BSA |
5962-9759101QSX | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20 | Texas Instruments | 54F521FMQB vs 5962-9759101QSX |
M38510/34701BSX | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F521FMQB vs M38510/34701BSX |
M38510/34701SSX | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F521FMQB vs M38510/34701SSX |
54F521FM | IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Arithmetic Circuit | National Semiconductor Corporation | 54F521FMQB vs 54F521FM |
JM38510/34701BSA | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CFP -55 to 125 | Texas Instruments | 54F521FMQB vs JM38510/34701BSA |
SNJ54F521W | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CFP -55 to 125 | Texas Instruments | 54F521FMQB vs SNJ54F521W |
M38510/34701BSA | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | e2v technologies | 54F521FMQB vs M38510/34701BSA |
M38510/34701BSA | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CFP -55 to 125 | Texas Instruments | 54F521FMQB vs M38510/34701BSA |
5962-9759101QSA | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | 54F521FMQB vs 5962-9759101QSA |