Part Details for 54FCT138MW8 by National Semiconductor Corporation
Overview of 54FCT138MW8 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for 54FCT138MW8
54FCT138MW8 CAD Models
54FCT138MW8 Part Data Attributes
|
54FCT138MW8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54FCT138MW8
National Semiconductor Corporation
IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC, WAFER, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54FCT138MW8
This table gives cross-reference parts and alternative options found for 54FCT138MW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT138MW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT139DCQR | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54FCT138MW8 vs 74ACT139DCQR |
935263566112 | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | 54FCT138MW8 vs 935263566112 |
N74LS154N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24 | Signetics | 54FCT138MW8 vs N74LS154N |
CD4543BMT | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | 54FCT138MW8 vs CD4543BMT |
74HCT154PW,112 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 54FCT138MW8 vs 74HCT154PW,112 |
CD4543BM96G4 | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | 54FCT138MW8 vs CD4543BM96G4 |
CD4515BM96 | CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 | Texas Instruments | 54FCT138MW8 vs CD4515BM96 |
UT54ACTS138-PQC | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | Cobham PLC | 54FCT138MW8 vs UT54ACTS138-PQC |
N82S50A | IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver | NXP Semiconductors | 54FCT138MW8 vs N82S50A |
CD74HCT4514M | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | 54FCT138MW8 vs CD74HCT4514M |