Part Details for 54H52DMQB by Fairchild Semiconductor Corporation
Overview of 54H52DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54H52DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$27.6890 | Buy Now |
Part Details for 54H52DMQB
54H52DMQB CAD Models
54H52DMQB Part Data Attributes
|
54H52DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54H52DMQB
Fairchild Semiconductor Corporation
AND-OR Gate, TTL/H/L Series, 1-Func, 9-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND-OR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Inputs | 9 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |