Part Details for 54HC175/BEAJC by Motorola Semiconductor Products
Overview of 54HC175/BEAJC by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54HC175/BEAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Ceramic, DIP | 3 |
|
$2.8990 / $3.4788 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Ceramic, DIP | 11 |
|
$6.0200 / $9.0300 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Ceramic, DIP | 72 |
|
$2.7830 / $4.1745 | Buy Now |
Part Details for 54HC175/BEAJC
54HC175/BEAJC CAD Models
54HC175/BEAJC Part Data Attributes:
|
54HC175/BEAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54HC175/BEAJC
Motorola Semiconductor Products
D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |