Part Details for 54HC86/BCAJC by Motorola Semiconductor Products
Overview of 54HC86/BCAJC by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Price & Stock for 54HC86/BCAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | XOR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 32 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | XOR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 19 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | XOR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 16 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | XOR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 9 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | XOR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 4 |
|
$7.7000 / $10.5000 | Buy Now |
Part Details for 54HC86/BCAJC
54HC86/BCAJC CAD Models
54HC86/BCAJC Part Data Attributes
|
54HC86/BCAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54HC86/BCAJC
Motorola Semiconductor Products
XOR Gate, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |