Part Details for 54HCT242C by Supertex Inc
Overview of 54HCT242C by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 54HCT242C
54HCT242C CAD Models
54HCT242C Part Data Attributes
|
54HCT242C
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
54HCT242C
Supertex Inc
Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |