54HCT574C
Supertex Inc
Description: Bus Driver, 8-Func, CMOS, CDIP20

Overview of 54HCT574C by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 54HCT574C by Supertex Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   14
  • 1 $168.0000
  • 8 $142.8000
  • 15 $134.4000
$134.4000 / $168.0000 Buy Now

CAD Models for 54HCT574C by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54HCT574C by Supertex Inc

54HCT574C
Supertex Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. 54HCT574C
    Supertex Inc
    Bus Driver, 8-Func, CMOS, CDIP20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54HCT574C by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54HCT574C by Supertex Inc

Select Manufacturer
Which Manufacturer of 54HCT574C would you like to use for your alert(s)?
  • Please alert me when 54HCT574C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54HCT574C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54HCT574C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54HCT574C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54HCT574C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54HCT574C by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: