Part Details for 54LS11FMQB by National Semiconductor Corporation
Overview of 54LS11FMQB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54LS11FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54LS11FMQB-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14CFP Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1316 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | 54LS11 - AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1316 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for 54LS11FMQB
54LS11FMQB CAD Models
54LS11FMQB Part Data Attributes
|
54LS11FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS11FMQB
National Semiconductor Corporation
AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54LS11FMQB
This table gives cross-reference parts and alternative options found for 54LS11FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS11FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31001BDA | IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 54LS11FMQB vs M38510/31001BDA |
SNJ54LS11W | Military, 3-ch, 3-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125 | Texas Instruments | 54LS11FMQB vs SNJ54LS11W |
DM54LS11W/883 | IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, DFP-14, Gate | National Semiconductor Corporation | 54LS11FMQB vs DM54LS11W/883 |
M38510/31001BAA | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | 54LS11FMQB vs M38510/31001BAA |
54LS11FMQB | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 54LS11FMQB vs 54LS11FMQB |
DM54LS11W/883 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, DFP-14 | Texas Instruments | 54LS11FMQB vs DM54LS11W/883 |
M38510/31001BBA | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | 54LS11FMQB vs M38510/31001BBA |
54LS11FMQB | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54LS11FMQB vs 54LS11FMQB |