Part Details for 54LS11J by Texas Instruments
Overview of 54LS11J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54LS11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRIPLE 3-INPUT AND GATE AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 RoHS: Not Compliant | Europe - 61 |
|
RFQ |
Part Details for 54LS11J
54LS11J CAD Models
54LS11J Part Data Attributes
|
54LS11J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS11J
Texas Instruments
LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS11J
This table gives cross-reference parts and alternative options found for 54LS11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS11P-E | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 54LS11J vs HD74LS11P-E |
SN74LS11J | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS11J vs SN74LS11J |
SN74LS11NS | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54LS11J vs SN74LS11NS |
SN74LS11J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 54LS11J vs SN74LS11J-00 |
74LS11F | IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | 54LS11J vs 74LS11F |
74LS11A | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | 54LS11J vs 74LS11A |
SN74LS11ND | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 54LS11J vs SN74LS11ND |
SN74LS11N | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | 54LS11J vs SN74LS11N |
GD54LS11 | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 54LS11J vs GD54LS11 |
54LS11/BCAJC | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54LS11J vs 54LS11/BCAJC |