There are no models available for this part yet.
Overview of 54LS241/BRAJC by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS241FK | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-LCCC -55 to 125 | |
SNJ54LS241J | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP -55 to 125 | |
SNJ54LS241W | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CFP -55 to 125 |
Price & Stock for 54LS241/BRAJC by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 93 |
|
RFQ | ||||
Quest Components | 1 |
|
$5.5662 | Buy Now |
CAD Models for 54LS241/BRAJC by Motorola Semiconductor Products
Part Data Attributes for 54LS241/BRAJC by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
|
Family
|
LS
|
JESD-30 Code
|
R-CDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.515 mm
|
Load Capacitance (CL)
|
45 pF
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
46 mA
|
Propagation Delay (tpd)
|
23 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 54LS241/BRAJC
This table gives cross-reference parts and alternative options found for 54LS241/BRAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS241/BRAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32402BRA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 54LS241/BRAJC vs M38510/32402BRA |
SN74LS241N-10 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 54LS241/BRAJC vs SN74LS241N-10 |
DM54LS241J/883 | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | National Semiconductor Corporation | 54LS241/BRAJC vs DM54LS241J/883 |
SN74LS241J4 | IC,BUFFER/DRIVER,DUAL,4-BIT,LS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | 54LS241/BRAJC vs SN74LS241J4 |
54LS241DMQB | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54LS241/BRAJC vs 54LS241DMQB |
M38510/32402BRA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | 54LS241/BRAJC vs M38510/32402BRA |
SN74LS241J | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | AMD | 54LS241/BRAJC vs SN74LS241J |
SN54LS241JD | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 54LS241/BRAJC vs SN54LS241JD |
SN74LS241J | SN74LS241J | Motorola Mobility LLC | 54LS241/BRAJC vs SN74LS241J |
SN74LS241JP4 | Bus Driver, | Rochester Electronics LLC | 54LS241/BRAJC vs SN74LS241JP4 |