54LS266/BCAJC
Description: XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14

Overview of 54LS266/BCAJC by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for 54LS266/BCAJC by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components XNOR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 35
  • 1 $15.0000
  • 4 $11.2500
  • 23 $9.7500
$9.7500 / $15.0000 Buy Now
Quest Components XNOR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 10
  • 1 $20.2642
  • 2 $18.9132
  • 5 $18.0126
$18.0126 / $20.2642 Buy Now

CAD Models for 54LS266/BCAJC by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS266/BCAJC by Motorola Semiconductor Products

54LS266/BCAJC
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CERDIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
15 pF
Logic IC Type
XNOR GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
13 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54LS266/BCAJC
    Motorola Semiconductor Products
    XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14
    VS

Alternate Parts for 54LS266/BCAJC

This table gives cross-reference parts and alternative options found for 54LS266/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS266/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30303BCX XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc 54LS266/BCAJC vs M38510/30303BCX
5962-3830303BCX LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54LS266/BCAJC vs 5962-3830303BCX
N74LS266A IC LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, Gate NXP Semiconductors 54LS266/BCAJC vs N74LS266A
SN74LS266JD XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 54LS266/BCAJC vs SN74LS266JD
SN74LS266JS LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54LS266/BCAJC vs SN74LS266JS
S54LS266F XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics 54LS266/BCAJC vs S54LS266F
M38510/30303BCB XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 54LS266/BCAJC vs M38510/30303BCB
SN74LS266J-00 LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 Texas Instruments 54LS266/BCAJC vs SN74LS266J-00
M38510/30303BCX IC LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors 54LS266/BCAJC vs M38510/30303BCX
SN74LS266NS XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 54LS266/BCAJC vs SN74LS266NS
Part Number Description Manufacturer Compare
M38510/30303BCX XNOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc 54LS266/BCAJC vs M38510/30303BCX
SN74LS266N-00 LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 Texas Instruments 54LS266/BCAJC vs SN74LS266N-00
74LS266A IC LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, Gate NXP Semiconductors 54LS266/BCAJC vs 74LS266A
SN54LS266J-00 LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 Texas Instruments 54LS266/BCAJC vs SN54LS266J-00
JM38510/30303BCA LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC 54LS266/BCAJC vs JM38510/30303BCA
SN74LS266NS XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 54LS266/BCAJC vs SN74LS266NS
SN74LS266JD LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54LS266/BCAJC vs SN74LS266JD
HD74LS266P-E LS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation 54LS266/BCAJC vs HD74LS266P-E
74LS266A XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics 54LS266/BCAJC vs 74LS266A
SN74LS266J-00 LS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 Texas Instruments 54LS266/BCAJC vs SN74LS266J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS266/BCAJC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS266/BCAJC by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 54LS266/BCAJC would you like to use for your alert(s)?
  • Please alert me when 54LS266/BCAJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS266/BCAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS266/BCAJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS266/BCAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS266/BCAJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS266/BCAJC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: