Part Details for 54LS26DMQB by National Semiconductor Corporation
Overview of 54LS26DMQB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54LS26DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54LS26DMQB-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14CERDIP Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3279 In Stock |
|
$0.5700 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | 145 |
|
$0.5177 / $1.1094 | Buy Now |
|
Rochester Electronics | 54LS26 - NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3279 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for 54LS26DMQB
54LS26DMQB CAD Models
54LS26DMQB Part Data Attributes
|
54LS26DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS26DMQB
National Semiconductor Corporation
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS26DMQB
This table gives cross-reference parts and alternative options found for 54LS26DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS26DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS26J | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54LS26DMQB vs DM54LS26J |
M38510/32102BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 54LS26DMQB vs M38510/32102BCA |
JM38510/32102BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 54LS26DMQB vs JM38510/32102BCA |
SNJ54LS26J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 54LS26DMQB vs SNJ54LS26J |
7602001CA | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS26DMQB vs 7602001CA |
SN54LS26J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 54LS26DMQB vs SN54LS26J |
7602001CA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 54LS26DMQB vs 7602001CA |
5962-7602001VCX | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | 54LS26DMQB vs 5962-7602001VCX |
GD54LS26 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | 54LS26DMQB vs GD54LS26 |
SN54LS26J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | 54LS26DMQB vs SN54LS26J |