Part Details for 54LS283/BEAJC by Motorola Semiconductor Products
Overview of 54LS283/BEAJC by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 54LS283/BEAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 44 |
|
$4.5676 / $6.8514 | Buy Now | |
|
Quest Components | 8 |
|
$14.2100 / $15.9863 | Buy Now |
Part Details for 54LS283/BEAJC
54LS283/BEAJC CAD Models
54LS283/BEAJC Part Data Attributes
|
54LS283/BEAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS283/BEAJC
Motorola Semiconductor Products
Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS283/BEAJC
This table gives cross-reference parts and alternative options found for 54LS283/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS283/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS283J | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, | Goldstar Electron Co Ltd | 54LS283/BEAJC vs GD74LS283J |
N74LS283N | IC ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | 54LS283/BEAJC vs N74LS283N |
DM74LS283N | IC,BINARY ADDER,LS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | 54LS283/BEAJC vs DM74LS283N |
SN54LS283JD | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 54LS283/BEAJC vs SN54LS283JD |
T74LS283D1 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 54LS283/BEAJC vs T74LS283D1 |
SN74LS283J | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | 54LS283/BEAJC vs SN74LS283J |
7604301EX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 54LS283/BEAJC vs 7604301EX |
HD74LS283P-E | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 54LS283/BEAJC vs HD74LS283P-E |
DM54LS283J | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | 54LS283/BEAJC vs DM54LS283J |
SN74LS283NDS | Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 54LS283/BEAJC vs SN74LS283NDS |