There are no models available for this part yet.
Overview of 54LS283FMQB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 54LS283FMQB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | BINARY ADDER, 16 Pin, Ceramic, Flat Pack | 33 |
|
$2.5396 / $3.8094 | Buy Now |
CAD Models for 54LS283FMQB by National Semiconductor Corporation
Part Data Attributes for 54LS283FMQB by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CERAMIC, FP-16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
|
Family
|
LS
|
JESD-30 Code
|
R-CDFP-F16
|
Length
|
9.6645 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
ADDER/SUBTRACTOR
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
39 mA
|
Propagation Delay (tpd)
|
26 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.032 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.604 mm
|
Alternate Parts for 54LS283FMQB
This table gives cross-reference parts and alternative options found for 54LS283FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS283FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7604301FX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | 54LS283FMQB vs 7604301FX |
DM54LS283W/883 | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | 54LS283FMQB vs DM54LS283W/883 |
M38510/31202BFX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54LS283FMQB vs M38510/31202BFX |
SNJ54LS283W-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | 54LS283FMQB vs SNJ54LS283W-10 |
M38510/31202BFA | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | 54LS283FMQB vs M38510/31202BFA |
JM38510/31202BFA | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 54LS283FMQB vs JM38510/31202BFA |
7604301FX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | 54LS283FMQB vs 7604301FX |
DM54LS283W | IC,BINARY ADDER,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | 54LS283FMQB vs DM54LS283W |
DM54LS283W | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54LS283FMQB vs DM54LS283W |
7604301FA | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | 54LS283FMQB vs 7604301FA |