Part Details for 54LS32DM by Fairchild Semiconductor Corporation
Overview of 54LS32DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54LS32DM
54LS32DM CAD Models
54LS32DM Part Data Attributes
|
54LS32DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS32DM
Fairchild Semiconductor Corporation
OR Gate, TTL, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | OR GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54LS32DM
This table gives cross-reference parts and alternative options found for 54LS32DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS32DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS32DM | IC,LOGIC GATE,QUAD 2-INPUT OR,LS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 54LS32DM vs 54LS32DM |
T54LS32D2 | T54LS32D2 | STMicroelectronics | 54LS32DM vs T54LS32D2 |
54LS32DM | IC,LOGIC GATE,QUAD 2-INPUT OR,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 54LS32DM vs 54LS32DM |