Part Details for 54LS353DM/B by Rochester Electronics LLC
Overview of 54LS353DM/B by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54LS353DM/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54LS353DM/B-ND
|
DigiKey | SHIFT REGISTER Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
858 In Stock |
|
$63.7900 | Buy Now |
|
Rochester Electronics | 54LS353 - Multiplexer 2 x 4:1 Mux/Demux, 4.5V - 5.5V RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 858 |
|
$54.7500 / $64.4100 | Buy Now |