Part Details for 54LS367DM by Fairchild Semiconductor Corporation
Overview of 54LS367DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for 54LS367DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Ceramic, DIP | 3 |
|
$1.4000 / $1.7500 | Buy Now |
Part Details for 54LS367DM
54LS367DM CAD Models
54LS367DM Part Data Attributes
|
54LS367DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS367DM
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS367DM
This table gives cross-reference parts and alternative options found for 54LS367DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS367DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32203BFA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | e2v technologies | 54LS367DM vs M38510/32203BFA |
JM38510/32203BFA | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 54LS367DM vs JM38510/32203BFA |
M38510/32203SFX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54LS367DM vs M38510/32203SFX |
54LS367AFMQB | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54LS367DM vs 54LS367AFMQB |
M38510/32203BFA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | 54LS367DM vs M38510/32203BFA |
54LS367A/BFAJC | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 54LS367DM vs 54LS367A/BFAJC |
JM38510/32203BFA | Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CFP -55 to 125 | Texas Instruments | 54LS367DM vs JM38510/32203BFA |
DM54LS367AW/883 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54LS367DM vs DM54LS367AW/883 |
DM54LS367AW | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54LS367DM vs DM54LS367AW |
M38510/32203BFA | Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CFP -55 to 125 | Texas Instruments | 54LS367DM vs M38510/32203BFA |