There are no models available for this part yet.
Overview of 54LS368ADMQB by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 54LS368ADMQB by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Ceramic, DIP | 206 |
|
$1.0500 / $3.0000 | Buy Now | ||
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Ceramic, DIP | 140 |
|
$1.4430 / $3.3300 | Buy Now | ||
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Ceramic, DIP | 3 |
|
$2.9571 / $3.9428 | Buy Now |
CAD Models for 54LS368ADMQB by Fairchild Semiconductor Corporation
Part Data Attributes for 54LS368ADMQB by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
JESD-30 Code
|
R-XDIP-T16
|
JESD-609 Code
|
e0
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.012 A
|
Number of Bits
|
6
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
21 mA
|
Prop. Delay@Nom-Sup
|
18 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for 54LS368ADMQB
This table gives cross-reference parts and alternative options found for 54LS368ADMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS368ADMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS368AJ/883B | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | 54LS368ADMQB vs DM54LS368AJ/883B |
DM54LS368AE/883 | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | 54LS368ADMQB vs DM54LS368AE/883 |