Part Details for 54LS85/BEAJC by Motorola Semiconductor Products
Overview of 54LS85/BEAJC by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 54LS85/BEAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Ceramic, DIP | 40 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Ceramic, DIP | 19 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Ceramic, DIP | 19 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Ceramic, DIP | 110 |
|
$17.8918 / $22.3648 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Ceramic, DIP | 1 |
|
$20.1000 | Buy Now |
Part Details for 54LS85/BEAJC
54LS85/BEAJC CAD Models
54LS85/BEAJC Part Data Attributes:
|
54LS85/BEAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS85/BEAJC
Motorola Semiconductor Products
Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS85/BEAJC
This table gives cross-reference parts and alternative options found for 54LS85/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS85/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS85N-00 | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | Texas Instruments | 54LS85/BEAJC vs SN74LS85N-00 |
SN74LS85NP3 | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 54LS85/BEAJC vs SN74LS85NP3 |
SN54LS85J | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | 54LS85/BEAJC vs SN54LS85J |
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | e2v technologies | 54LS85/BEAJC vs M38510/31101BEA |
JM38510/31101BEA | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Motorola Mobility LLC | 54LS85/BEAJC vs JM38510/31101BEA |
N74LS85B | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, Arithmetic Circuit | NXP Semiconductors | 54LS85/BEAJC vs N74LS85B |
SN74LS85N | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 54LS85/BEAJC vs SN74LS85N |
SNJ54LS85J | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | 54LS85/BEAJC vs SNJ54LS85J |
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 54LS85/BEAJC vs M38510/31101BEA |
SN74LS85N | 4-bit magnitude comparators 16-PDIP 0 to 70 | Texas Instruments | 54LS85/BEAJC vs SN74LS85N |