Part Details for 54M-1AL-1BA by Grayhill Inc
Overview of 54M-1AL-1BA by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54M-1AL-1BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M-1AL-1BA
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, MILITARY 85&DEG, , 30&DEG, , - Bulk (Alt: 54M-1AL-1BA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-54M-1AL-1BA
|
Mouser Electronics | Rotary Switches Rotary Switch, Concentric shaft, military 85°, , 30°, , 1 deck, 1 pole/deck, 12 positions/pole, non-shorting & 1 deck, 1 pole/deck, 2 positions/pole, non-shorting, 54M-1AL-1BA RoHS: Compliant | 0 |
|
$154.8600 / $160.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$191.1500 / $235.9200 | Buy Now |