Part Details for 54M-2CR-2CR by Grayhill Inc
Overview of 54M-2CR-2CR by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54M-2CR-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M-2CR-2CR-ND
|
DigiKey | SWITCH ROTARY 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
54M-2CR-2CR
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, MILITARY 85&DEG, , 30&DEG, , - Bulk (Alt: 54M-2CR-2CR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.3000 / $225.2200 | Buy Now |
DISTI #
54M-2CR-2CR
|
Avnet Americas | ROTARY SWITCH, CONCENTRIC SHAFT, MILITARY 85&DEG, , 30&DEG, , - Bulk (Alt: 54M-2CR-2CR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 54M-2CR-2CR
54M-2CR-2CR CAD Models
54M-2CR-2CR Part Data Attributes:
|
54M-2CR-2CR
Grayhill Inc
Buy Now
|
Compare Parts:
54M-2CR-2CR
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |