Part Details for 54M01112N-M01112N by Grayhill Inc
Overview of 54M01112N-M01112N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 54M01112N-M01112N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M-1AL-1AL
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 54M-1AL-1AL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
54M-1AL-1AL
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 54M-1AL-1AL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000384020
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 54M01112N-M01112N
54M01112N-M01112N CAD Models
54M01112N-M01112N Part Data Attributes:
|
54M01112N-M01112N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
54M01112N-M01112N
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.025A, 28VDC, Screw Terminal, Concentric Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | CONCENTRIC SHAFT TYPE | |
Additional Feature | IT CONTAINS ONE MORE SECTION OF SWITCH | |
Body Height | 46.18 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |