Part Details for 54S10/BCA by Signetics
Overview of 54S10/BCA by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S109FM | Rochester Electronics LLC | 54S109 - J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, CDFP16 | |
54H04/BCA | Rochester Electronics LLC | 54H04/BCA | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Price & Stock for 54S10/BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$18.5706 / $23.9620 | Buy Now | |
|
Quest Components | 3 |
|
$20.9668 / $22.4645 | Buy Now |
Part Details for 54S10/BCA
54S10/BCA CAD Models
54S10/BCA Part Data Attributes
|
54S10/BCA
Signetics
Buy Now
|
Compare Parts:
54S10/BCA
Signetics
NAND Gate, TTL, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |