There are no models available for this part yet.
Overview of 54S11 by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-S112LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 Connector System, Wire to Board, Minitek Pwr 3.0 Header, Single row, Right-Angle, Through hole, 9 Positions, Position Polarized, Non Glow Wire Compatible. | |
SNJ54S112J | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125 | |
SNJ54S112FK | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 20-LCCC -55 to 125 |
Price & Stock for 54S11 by Signetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | 0 | 620 in Stock |
|
RFQ |