Part Details for 54S133/BEA by Rochester Electronics LLC
Overview of 54S133/BEA by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S133/BEA | Rochester Electronics LLC | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, DIP-16 | |
5476/BEA | Rochester Electronics LLC | 5476/BEA | |
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) |
Price & Stock for 54S133/BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54S133/BEA-ND
|
DigiKey | IC DUAL Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1126 In Stock |
|
$131.1000 | Buy Now |
|
Rochester Electronics | 54S133 - NAND GATE, 13-INPUT - Dual marked (M38510/07009BEA) RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 1126 |
|
$112.5000 / $132.3600 | Buy Now |
Part Details for 54S133/BEA
54S133/BEA CAD Models
54S133/BEA Part Data Attributes
|
54S133/BEA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
54S133/BEA
Rochester Electronics LLC
NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 12 ns | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 54S133/BEA
This table gives cross-reference parts and alternative options found for 54S133/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S133/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07009BEA | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | 54S133/BEA vs M38510/07009BEA |
GD74S133 | NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16, | Goldstar Electron Co Ltd | 54S133/BEA vs GD74S133 |
DM54S133J | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54S133/BEA vs DM54S133J |
GD74S133J | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, | Goldstar Electron Co Ltd | 54S133/BEA vs GD74S133J |
74S133F | S SERIES, 13-INPUT NAND GATE, CDIP16 | Philips Semiconductors | 54S133/BEA vs 74S133F |
74S133F | IC S SERIES, 13-INPUT NAND GATE, CDIP16, Gate | NXP Semiconductors | 54S133/BEA vs 74S133F |
M38510/07009BEA | S SERIES, 13-INPUT NAND GATE, CDIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | 54S133/BEA vs M38510/07009BEA |
SN54S133J-00 | S SERIES, 13-INPUT NAND GATE, CDIP16 | Texas Instruments | 54S133/BEA vs SN54S133J-00 |
SNJ54S133J-00 | S SERIES, 13-INPUT NAND GATE, CDIP16 | Texas Instruments | 54S133/BEA vs SNJ54S133J-00 |
SN74S133N-10 | S SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | 54S133/BEA vs SN74S133N-10 |